Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3222CAP+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y3397 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
| 10+ | $6.490 |
| 25+ | $6.200 |
| 50+ | $5.920 |
| 100+ | $5.630 |
| 250+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3222CAP+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y3397 |
| Technical Datasheet | |
| Device Type | Transceiver |
| IC Type | RS232 Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| No. of Drivers | 2Drivers |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Driver Case Style | SSOP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SSOP |
| No. of Pins | 20Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3222 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3222CAP+ is a low-power, true RS-232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The device requires only four small 0.1µF external charge-pump capacitors. It has 2 receivers and 2 drivers. Applications include battery-powered equipment, hand-held equipment, peripherals, and datacom equipment.
- Integrated features save board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- 1µA supply current in shutdown mode while receiver is active
- VCC power-supply current is 0.3mA typ at no load, VCC=3.3V or 5.0V, TA=+25°C
- Maximum data rate is 235kbps typ at RL=3kohm, CL=1000pF, one transmitter switching
- 20 SSOP package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Driver Case Style | SSOP |
| Supply Voltage Max | 5.5V |
| No. of Pins | 20Pins |
| ESD Protection | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 3V |
| IC Case / Package | SSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| IC Generic Number | MAX3222 |
Technical Docs (2)
Alternatives for MAX3222CAP+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
