
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32010EVKIT#Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 21AJ6633 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $252.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX32010EVKIT#Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 21AJ6633 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX32010 |
| Kit Application Type | Power Management |
| Application Sub Type | Power Supply |
| Kit Contents | Evaluation Board MAX32010, GUI S/W |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
MAX32010EVKIT# is a MAX32010 evaluation kit (EV kit), which is a fully assembled and tested printed circuit board (PCB) design that evaluates the functionality of device power supply (DPS) IC MAX32010, which has 25V span output voltage and programmable current ranges up to 1.2A. The MAX32010 EV kit contains a microcontroller (MCU) that translates between the SPI interface and USB to allow the user to configure internal registers and modes with graphical user interface (GUI) software running on a PC. The EV kit includes Windows® 10-compatible software that provides a simple GUI for configuration of all the MAX32010 registers through SPI. The EV kit is fully assembled and tested at the factory.
- On-board voltage reference
- On-board DACs for level setting
- On-board ADC for measurements
- On-board regulators generate all the required voltages from ±12V
- USB interface
- Headers for external SPI and DACs
- Proven PCB layout
- Includes heatsink and fan
- Fully assembled and tested
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MAX32010, GUI S/W |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX32010 |
|---|---|
| Application Sub Type | Power Supply |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
