
Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.670 |
Product Information
Product Overview
The MAX31875EVKIT# is an evaluation kit (EV kit) for MAX31875. It demonstrates the MAX31875 ±2°C-accurate local temperature sensor with I2C/SMBus interface. The EV kit includes a graphical user interface (GUI) that provides communication over I2C with an on-board master IC. The MAX31875 EV kit comes with the MAX31875ROTZS+ installed. Typical applications include battery-powered equipment, data communications equipment, handheld electronics, industrial equipment and servers.
- Windows® 7, Windows 8/8.1 and Windows 10 compatible software
- Battery-Powered Equipment; Data Communications Equipment; Handheld Electronics; Industrial Equipment; Servers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (04-Feb-2026)
Eval Board MAX31875, Micro-USB Cable, USB2PMB2 USB to I2C Interface Board
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
