Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31865EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AC4415 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.160 |
Price for:Each
Minimum: 1
Multiple: 1
$169.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX31865EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14AC4415 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | MAX31865 |
| Application Sub Type | Resistance Temperature Detector (RTD) to Digital Converter |
| Kit Contents | Evaluation Kit MAX31865ATP+, Mini-USB Cable, 2 0.2-inch Jumper Wires, 1kO Resistor |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Resistance Temperature Detector (RTD) to Digital Converter |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | MAX31865 |
|---|---|
| Kit Contents | Evaluation Kit MAX31865ATP+, Mini-USB Cable, 2 0.2-inch Jumper Wires, 1kO Resistor |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
