Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31760AEE+Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84Y6161
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 3000+ | $2.220 |
| 6000+ | $2.180 |
| 12000+ | $2.130 |
| 18000+ | $2.090 |
| 30000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31760AEE+Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84Y6161
Technical Datasheet
IC TypeFan Motor Controller
Motor Type-
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageQSOP
No. of Pins16Pins
Supply Voltage Min7.7V
Supply Voltage Max14.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
Frequency6.4MHz
Input Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
14.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
QSOP
Input Voltage
-
Motor Type
-
Output Current
-
IC Case / Package
QSOP
Supply Voltage Min
7.7V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
6.4MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
