
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 10+ | $16.590 |
| 25+ | $15.780 |
| 92+ | $14.980 |
| 138+ | $14.580 |
| 276+ | $14.180 |
| 506+ | $13.790 |
Product Information
Product Overview
The MAX3172CAI+ is a +3.3V multiprotocol software-selectable cable terminator and transceiver in 28 pin SSOP package. It contains five software-selectable multiprotocol cable termination networks. Each network is capable of terminating V.11 (RS422, RS530, RS530A, RS449, V.36 and X.21) with a 100 ohm differential load, V.35 with a T-network load or V.28 (RS232) and V.10 (RS423) with an open circuit load for use with transceivers having on-chip termination. The device replaces discrete resistor termination networks and expensive relays required for multiprotocol termination. The MAX3172 along with the MAX3170 and MAX3171 form a complete +3.3V software-selectable DTE or DCE interface port supporting V.11/RS422, RS530, RS530A, V.36/RS449, V.35, V.28/RS232, V.10/RS423 and X.21 serial interfaces. In addition to the five multiprotocol cable termination networks, the MAX3172 contain a 1Tx/1Rx multiprotocol transceiver designed to use V+ and V generated by the MAX3171/MAX3173 charge pump.
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from 0°C to 70°C
- Certified TBR-1 and TBR-2 compliant
- 3V/5V logic compatible I/O
- 10μs deglitching on the V.10/V.28 receiver input to facilitate unterminated operation
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
1Receivers
1Drivers
-
3.135V
3.465V
28Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
RS232, RS422, RS449, RS530, RS530A
1
240Kbps
SSOP
SSOP
-
Open, Short
70°C
-
MAX3172
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
