
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 10+ | $16.590 |
| 25+ | $15.780 |
| 50+ | $14.980 |
| 100+ | $14.580 |
| 250+ | $14.180 |
| 500+ | $13.790 |
Product Information
Product Overview
The MAX3170CAI+ is a multiprotocol, three driver/three receiver, software-selectable clock/data transceiver in 28 pin SSOP package. It operates from 3.3V single supply. The MAX3170 along with MAX3171/MAX3173 and MAX3172/MAX3174 forms complete software-selectable data terminal equipment (DTE) or data communications equipment (DCE) interface port that supports V.28 (RS232), V.11 (RS449/V.36, EIA530, EIA530-A, X.21) and V.35 protocols. The MAX3170 transceiver carries high speed clock and data signals while MAX3171 or MAX3173 carries the control signals. It can be terminated by MAX3172 or MAX3174 software-selectable resistor termination network or by discrete termination network. An internal charge pump and low dropout transmitter output stage allow V.11, V.28 and V.35 compliant operation from 3.3V single supply. Short circuit limiting and thermal shutdown circuitry protect drivers against excessive power dissipation. It is used in data networking PCI cards, CSU, DSU and data routers.
- Supply voltage range from 3.135V to 3.465V
- Operating temperature range from 0°C to 70°C
- 3V/5V logic compatible I/O
- Certified TBR-1 and TBR-2 compliant (NET1 and NET2) (pending completion)
- Internal power dissipation of 410mW (V.11), 510mW (V.35) and 15mW (V.28)
- Software selectable DTE/DCE
- True fail-safe receiver operation
- Data rate of 10Mbps (V.11/V.35) and 240Kbps (V.28 mode)
- Requires only four tiny surface mount capacitors
- All transmitter outputs are fault protected to ±15V to survive cable miswiring
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
3.465V
28Pins
70°C
-
No SVHC (04-Feb-2026)
3.135V
SSOP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
