
228 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $32.280 |
| 5+ | $30.140 |
| 10+ | $28.000 |
| 25+ | $27.390 |
| 50+ | $26.780 |
| 100+ | $26.170 |
Product Information
Alternatives for MAX3161CAG+
1 Product Found
Product Overview
The MAX3161CAG+ is a +3V to +5.5V, 1µA, RS232/RS485/422 multiprotocol transceiver in 24 pin SSOP package. It is pin programmable as 2transmitter/2receiver RS232 interface or a single (half/full duplex) RS485/422 transceiver. This device includes low-dropout transmitter output stage and an onboard dual charge pump to allow RS232 and RS485/422 performance from a +3V to +5.5V supply. It also features pin-selectable transmitter slew rates for both RS232 and RS485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables allowing error-free data transmission up to 250Kbps. Disabling slew-rate limiting allows device to transmit data rate up to 10Mbps in RS485/RS422 mode and 1Mbps in RS232 mode. This circuit configuration is ideal for the design of RS232 to RS485 converters, multiprotocol buses or any application that requires both RS232 and RS485 transceivers.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- Integrated protection increases robustness
- Transmitters and receivers protected against wiring faults
- True fail-safe receiver prevents false transition on receiver input short or open
- Short-circuit protection over the entire common mode voltage range
- Thermal protection from excessive power dissipation
- Integrated charge-pump circuitry saves board space
- Shutdown supply current of 1µA saves power
- Eliminates the need for a bipolar ±12V supply and enables single supply operation
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS232, RS422, RS485
2Drivers
Half Duplex, Full Duplex
3V
SSOP
24Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 / RS422 / RS485 Transceiver
2Receivers
2
250Kbps
5.5V
SSOP
256
Open, Short
70°C
-
MAX3161
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
