| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 5+ | $29.280 |
| 10+ | $26.200 |
| 25+ | $25.270 |
| 50+ | $24.340 |
| 132+ | $23.400 |
| 264+ | $22.700 |
Product Information
Product Overview
MAX3160EAP+ is a RS-232/RS-485/422 multiprotocol transceiver for point-of-sales equipment. It is a programmable +3 to +5.5V RS-232/RS-485/422 multiprotocol transceiver. The MAX3160 is pin programmable as a 2TX/2RX RS-232 interface or a single RS-485/422 transceiver. The device incorporates a proprietary low-dropout transmitter output stage and an on-board dual charge pump to allow RS-232 and RS-485/422 compliant performance from a +3 to +5.5V supply. This device also features pin-selectable transmitter slew rates for both RS-232 and RS-485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Disabling slew-rate limiting allows these devices to transmit at data rates up to 10Mbps in RS-485/422 mode and up to 1Mbps in RS-232 mode. Applications include point-of-sales equipment, industrial controls, RS-232 to RS-485 interface converters, peripherals, networking.
- Integrated protection increases robustness, transmitter and receiver protected against wiring faults
- True fail-safe receiver prevents false transition on receiver input short or open
- Short-circuit protection over the entire common mode voltage range
- Thermal protection from excessive power dissipation
- Slew rate limiting minimizes EM and reduces cable reflections
- Integrated charge-pump circuitry saves board space
- VCC standby current is 1.2mA typ at no load, RS485/active-low RS232=GND
- VCC shutdown current is 1µA typ at active-low SHDN=GND, receiver inputs open or grounded
- 20 SSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS422 / RS485 Transceiver
RS232, RS422, RS485
2
Half Duplex, Full Duplex
3V
SSOP
20Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Transceiver
2Receivers
2Drivers
10Mbps
5.5V
SSOP
256
Open, Short
85°C
-
-
Technical Docs (3)
Alternatives for MAX3160EAP+
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate