Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $7.690 |
| 25+ | $7.260 |
| 50+ | $6.820 |
| 100+ | $6.540 |
| 250+ | $6.260 |
| 500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX313ESE+Copy
Newark Part No.81Y9363
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range± 4.5V to ± 20V
Supply Voltage Range± 4.5V to ± 20V
IC Case / Package-
No. of Pins16Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case Style-
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers-
Slew Rate-
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
-
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
-
Bandwidth
-
Slew Rate
-
Gain Bandwidth Product
-
Supply Voltage Range
± 4.5V to ± 20V
IC Case / Package
-
Amplifier Type
CMOS
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
-
Technical Docs (1)
Alternatives for MAX313ESE+
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
