
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.270 |
| 10+ | $14.550 |
| 25+ | $13.810 |
| 50+ | $13.060 |
| 100+ | $12.590 |
| 250+ | $12.110 |
| 500+ | $11.810 |
Product Information
Product Overview
The MAX312FESE+ is a quad, rail to rail, fault protected, SPST analogue switch in 16 pin NSOIC package. This switch has fault protected inputs and rail to rail signal handling capability, it's unique operation and construction differ considerably from traditional fault-protection switch with several advantages. The device is pin compatible with industry standard DG312, all analogue signal terminals are protected from overvoltage faults up to ±36V with Power-on and ±40V with power off. It is used in communication systems, data acquisition, avionics and redundant/backup systems.
- Supply voltage range is 9V to 36V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All switches off with power off
- Switches off when V+ is off and V- is on
- Control line fault protection from V- (- 0.3V) to V- (40V)
- Four normally closed (NC) switches
- Typical fault response time is 600ns
- Maximum RON with ±12V supplies is 25ohm at +25°C (single supply)
- TTL and CMOS compatible logic inputs
Applications
Signal Processing, Industrial, Test & Measurement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 36V, ± 4.5V to ± 20V
NSOIC
4Channels
25ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 20V
16Pins
8ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
