
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3098EBCSE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3262 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 10+ | $10.640 |
| 25+ | $10.070 |
| 50+ | $9.490 |
| 100+ | $9.140 |
| 250+ | $8.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3098EBCSE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3262 |
| Technical Datasheet | |
| Device Type | Receiver |
| IC Type | RS422 / RS485 Receiver |
| No. of Receivers | 3Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | - |
| Communication Mode | - |
| Data Rate Max | 32Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | 32 |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX3098E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3098EBCSE+ ±15kV ESD-protected, 32Mbps, 3V/5V, triple receiver with fault detection. It features three high-speed RS-485/RS-422 receivers with fault-detection circuitry and fault-status outputs. The receivers’ inputs have fault thresholds that detect when the part is not in a valid state. It indicates when a receiver input is in an open-circuit condition, short-circuit condition, or outside the common-mode range. They also generate a fault indication when the differential input voltage goes below a preset threshold. The fault circuitry includes a capacitor-programmable delay to ensure that there are no erroneous fault conditions even at slow edge rates. Each receiver is capable of accepting data at rates up to 32Mbps. Applications include RS-485/RS-422 receivers for motor-shaft encoders, high-speed, triple RS-485/RS-422 receiver with extended electrostatic discharge (ESD), triple RS-485/RS-422 receiver with input fault indication, telecommunications, and embedded systems.
- Single +3V to +5.5V operation
- Capacitor-programmable delay of fault indication allows error-free operation at slow data rates
- Independent and universal fault outputs
- Supply current is 3.1mA typ at no load, VCC=+5V and TA=+25°C
- Receiver differential threshold voltage is +200mV max at -10V ≤ VCM ≤ 13.2V
- Receiver input resistance is 160kohm max at -10V ≤ VCM ≤ 13.2V
- Output short-circuit current is ±105mA max at 0 ≤ VRO ≤ VCC
- Propagation delay from input to output is 75ns max at VCC=4.5V to 5.5V, CL=15pF
- 16 SO package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | Receiver |
|---|---|
| No. of Receivers | 3Receivers |
| No. of Transmitters | - |
| Data Rate Max | 32Mbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 70°C |
| Qualification | - |
| IC Generic Number | MAX3098E |
| IC Type | RS422 / RS485 Receiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| Communication Mode | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
