
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
| 5+ | $21.440 |
| 10+ | $19.100 |
| 25+ | $17.930 |
| 50+ | $17.290 |
| 100+ | $16.640 |
| 250+ | $16.030 |
Product Information
Product Overview
The MAX308EPE+ is a precision, 8-channel single ended, high performance CMOS analogue multiplexer in 16 pin DIP package. The precision monolithic CMOS analogue multiplexer (mux) offers low on-resistance which is matched within 5ohm between channels and remains flat over the specified analogue signal range (7ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and has electrostatic discharge protection greater than 2000V. The mux operates with a single +5V to +30V supply or bipolar ±5V to ±20V supplies while retaining TTL/CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. This improved part is a plug-in upgrade for the industry standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.
- Low on resistance is less than 100 ohm(max)
- Operating temperature range from -40°C to 85°C
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
- Low charge injection is less than 10pC
- Low power consumption is less than 300μW
- Transition time is less than 175ns at 25°C
- Rail to rail signal handling
Applications
Signal Processing, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
5V to 30V, ± 5V to ± 20V
DIP
1Channels
175ohm
8:1
Through Hole
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V to 30V, ± 5V to ± 20V
16Pins
60ohm
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX308EPE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
