
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $6.110 |
| 25+ | $5.650 |
| 50+ | $5.420 |
| 100+ | $5.170 |
| 300+ | $4.970 |
| 500+ | $4.790 |
Product Information
Product Overview
The MAX3085ESA+ is a fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin NSOIC package. The fail-safe circuitry in this device features a logic high receiver output when receiver inputs are open or shorted, it means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This device offer higher driver output slew rate limits allowing transmit speed up to 500Kbps. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Quiescent current is 375µA
- Half duplex communication
- Low power shutdown mode with 0.001µA supply current
- Features receiver/driver enable function
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
1Receivers
1Drivers
500Kbps
NSOIC
NSOIC
256
Open, Short
85°C
-
MAX3085
Technical Docs (1)
Alternatives for MAX3085ESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
