
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.090 |
| 25+ | $5.740 |
| 50+ | $5.380 |
| 100+ | $5.150 |
| 250+ | $4.920 |
| 500+ | $4.780 |
Product Information
Product Overview
MAX3081ECPA+ is a fail-safe, high-speed, transceiver for RS485/RS-422 communication that contains one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. Applications include RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Full duplex, 0.115Mbps data rate
- 256 transceivers on bus
- Enhanced slew-rate limiting facilitates error-free data transmission
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is -50mV max at -7V ≤ VCM ≤ 12V
- Supply current in shutdown mode is 0.001µA typ at DE=GND, VRE=VCC, VCC=+5V and TA=+25°C
- Driver rise or fall time is 1320ns typ at RDIFF=54ohm, CL1=CL2=100pF, VCC=+5V and TA=+25°C
- 0°C to +70°C temperature range
- 8 plastic DIP package
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
MAX3081
RS422 / RS485 Transceiver
1Receivers
1Drivers
115Kbps
DIP
DIP
256
Open, Short
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
