
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3059ASA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3135 |
| Your Part Number | |
| Technical Datasheet |
1,200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.200 |
| 100+ | $1.820 |
| 500+ | $1.670 |
| 1000+ | $1.620 |
| 2500+ | $1.570 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3059ASA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3135 |
| Technical Datasheet | |
| IC Interface Type | CAN |
| CAN Interface IC Type | CAN Transceiver |
| Data Rate Max | 1Mbps |
| No. of TX Buffers | 1 |
| Supply Voltage Min | 4.5V |
| No. of RX Buffers | 1 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | NSOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3059ASA+ is a 5V, 1Mbps, low supply current CAN transceiver in 8 pin NSOIC package. It interface between controller area network (CAN) protocol controller and physical wires of bus lines in a CAN. It is primarily intended for printer and telecom backplane applications requiring data rates up to 1Mbps. This device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The IC's output common-mode range is from -7V to +12V and features three different modes of operation namely high speed, slope control and shutdown. High speed mode allows data rates up to 1Mbps. In slope-control mode, slew rate may be optimized for data rates up to 500Kbps so the effects of EMI is reduced and unshielded twisted or parallel cable can be used. In shutdown mode, both transmitter and receiver are switched off.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Thermal shutdown
- Current limiting
- ESD protection ±12KV human body model
- Maximum supply current of 70mA at dominant
Applications
Communications & Networking, Consumer Electronics, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | CAN |
|---|---|
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| No. of TX Buffers | 1 |
| No. of RX Buffers | 1 |
| Interface Case Style | NSOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX3059ASA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
