
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 3000+ | $2.110 |
| 6000+ | $2.070 |
| 12000+ | $2.030 |
| 18000+ | $1.980 |
| 30000+ | $1.940 |
Product Information
Product Overview
The MAX3058ASA+ is a 5V, 1Mbps, low supply current CAN transceiver in 8 pin NSOIC package. It interface between controller area network (CAN) protocol controller and physical wires of bus lines in a CAN. It is primarily intended for printer and telecom backplane applications requiring data rates up to 1Mbps. This device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The IC's output common-mode range is from -7V to +12V and features four different modes of operation namely high speed, slope control, standby and shutdown. High speed mode allows data rates up to 1Mbps. In slope-control mode, slew rate may be optimized for data rates up to 500Kbps so the effects of EMI is reduced and unshielded twisted or parallel cable can be used. In standby mode, transmitters are shut off and the receivers are put into low-current mode. In shutdown mode, both transmitter and receiver are switched off.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Thermal shutdown
- Current limiting
- ESD protection ±12KV human body model
- Maximum supply current of 70mA at dominant
- Quiescent current standby mode is 80µA
Applications
Communications & Networking, Consumer Electronics, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
1
1
5.5V
NSOIC
1Channels
1Receivers
125°C
-
No SVHC (04-Feb-2026)
CAN Transceiver
1Mbps
4.5V
SOIC
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3058ASA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
