
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3053ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3128 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 10+ | $5.480 |
| 25+ | $5.070 |
| 50+ | $4.850 |
| 100+ | $4.620 |
| 250+ | $4.530 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3053ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y3128 |
| Technical Datasheet | |
| IC Interface Type | CAN |
| CAN Interface IC Type | CAN Transceiver |
| Data Rate Max | 2Mbps |
| No. of TX Buffers | 1 |
| No. of RX Buffers | 1 |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| Interface Case Style | NSOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3053ESA+ is a ±80V fault protected, low supply current CAN transceiver in 8 pin NSOIC package. It interfaces between control area network (CAN) protocol controller and physical wires of bus lines in a CAN. It is primarily intended for industrial systems requiring data rates up to 2Mbps and has ±80V fault protection against shorts to high voltage power buses. The MAX3053 has three different modes of operation such as high speed, slope control and shutdown. High speed mode allows data rates up to 2Mbps. In slope control mode, data rates are between 40Kbps and 500Kbps so the effects of EMI are reduced and unshielded twisted or parallel cable may be used. In shutdown mode, the transmitter is switched off and the receiver is switched to low current mode. An AutoShutdown function puts the device in 15μA shutdown mode when bus or CAN controller is inactive for 47ms or greater. The MAX3053 is used in HVAC controls and telecom 72V systems.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Automatic wake-up from shutdown mode
- Thermal shutdown and current limiting
- Fully compatible with ISO 11898 standard
- Provides differential transmit capability to bus & differential receive capability to CAN controller
- Supply current of 56mA (dominant) and 3.6mA (recessive)
- Minimum bit time of 0.5μs at VRS = 0 (2Mbps)
- Differential output slew rate of 1.6V/μs at RRS = 180Kohm (62.5Kbps)
Applications
Communications & Networking, Industrial, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | CAN |
|---|---|
| Data Rate Max | 2Mbps |
| No. of RX Buffers | 1 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | NSOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| No. of TX Buffers | 1 |
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX3053ESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
