Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $6.700 |
| 25+ | $6.320 |
| 50+ | $5.930 |
| 100+ | $5.690 |
| 250+ | $5.440 |
| 500+ | $5.280 |
Product Information
Product Overview
The MAX3042BESE+ is a ±10KV ESD protected, quad 5V RS485/RS422 transmitter in 16 pin NSOIC package. It is designed for digital data transmission over twisted pair balanced lines. The transmitter output is protected to ±10KV using human body model. MAX3042BESE+ device with hot swap capability eliminate false transitions on the data cable during power-up or hot insertion. It offers optimum performance when used with the MAX3093E or MAX3095 5V quad differential line receivers or MAX3094E/MAX3096 3V quad differential line receivers. The device is ESD protected pin compatible, low power upgrades to the industry standard SN75174 and DS26LS31C.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Data transfer rate is 20Mbps
- Operating supply current is 1mA
- Low power shutdown mode is 2nA
- Withstand ±4KV per IEC 1000-4-4 EFT fast transient burst immunity
- Level 2 surge immunity per IEC 1000-4-5, unshielded cable model
Applications
Communications & Networking, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transmitter
RS422, RS485
4
-
4.75V
5.25V
16Pins
±10 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transmitter
-
4Drivers
20Mbps
NSOIC
NSOIC
-
-
85°C
-
MAX3042B
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate