
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 3000+ | $3.060 |
| 6000+ | $3.000 |
| 12000+ | $2.940 |
| 18000+ | $2.880 |
| 30000+ | $2.820 |
Product Information
Product Overview
The MAX3031EESE+ is a ±15KV ESD protected, 3.3V quad RS422 transmitter in 16 pin NSOIC package. This high speed transmitter sends digital data transmission signals over twisted pair balanced lines in accordance with TIA/EIA-422-B and ITU-T V.11 standards. The transmitter output is protected to ±15KV using human body model. The MAX3031E has slew rate limiting function to minimize EMI and reduce reflections caused by improperly terminated cables. The hot swap capability of this transmitter eliminates false transitions on data cable during power-up or hot insertion. It is low power, ESD protected, pin compatible upgrade to the industry standard 26LS31 and SN75174 devices. This device is used in V.11/X.21 interface application.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Slew rate controlled 2Mbps data rate
- Low power design (<lt/>330μW, VCC = 3.3V static) and 3.3V operation
- Thermal shutdown function
- Supply current of 100μA with no load
- Skew part to part is 18ns
Applications
Communications & Networking, Industrial, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transmitter
-
4
-
3V
3.6V
16Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 Transmitter
RS422
4Drivers
2Mbps
NSOIC
NSOIC
-
-
85°C
-
MAX3031E
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
