Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX30205EVSYS#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AC4905 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.080 |
Price for:Each
Minimum: 1
Multiple: 1
$76.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX30205EVSYS#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 01AC4905 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | MAX30205 |
| Application Sub Type | Temperature Sensor |
| Kit Contents | Eval Board MAX30205, USB-to-I2C Controller |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX30205EVSYS# is an evaluation kit (EV kit) MAX30205. It provides a convenient way to evaluate the MAX30205 human body temperature sensor. The sensor uses a high resolution, sigma-delta, analogue-to-digital converter to accurately measure temperature and convert it to digital form. The kit includes a USB-to-I2C controller and GUI program to simplify evaluation. Typical application includes fitness and medical.
- USB powered
- Fully assembled and tested
- Windows® 7, 8 and 10 compatible software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Temperature Sensor |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | MAX30205 |
|---|---|
| Kit Contents | Eval Board MAX30205, USB-to-I2C Controller |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
