
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $30.330 |
| 10+ | $27.120 |
| 25+ | $25.520 |
| 50+ | $24.640 |
| 100+ | $23.760 |
Product Information
Product Overview
The MAX301CPE+ is a precision, dual, SPST, high-speed analogue switch in 16 pin DIP package. It offers low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 150ns and turn-off time less than 100ns). It is fabricated with Maxim’s new improved silicon-gate process for high system accuracy. Design improvements with extremely low charge injection and low power consumption (35μW). A 44V maximum breakdown voltage allows rail to rail analogue signal capability. Monolithic switch operates with a single positive supply (+10V to +30V) or with split supplies (±4.5V to ±20V) while retaining CMOS-logic input compatibility and fast switching. CMOS inputs provide reduced input loading. It is used in sample and hold circuits, communications systems, test equipment, battery operated systems, guidance and control systems, heads-up displays, PBX, PABX and military radios.
- Low on-resistance is less than 22ohm typical (35ohm max)
- Matched on-resistance between channels is less than 2ohm
- Flat on-resistance over full analogue signal range Δ3ohm maximum
- Charge injection is less than 15pC
- TTL/CMOS logic compatible
- Rail to rail analogue signal handling capability
- Operating temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
DIP
2Channels
35ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
20ohm
SPST - NO
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
