
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.090 |
| 25+ | $8.590 |
| 50+ | $8.090 |
| 100+ | $7.770 |
| 250+ | $7.440 |
| 500+ | $7.240 |
Product Information
Product Overview
The MAX30034CUA+ is a defibrillation/surge/ESD protector in 8 pin µMAX package. This patent pending protection device is intended to (with the help of external, energy rated resistors) absorb repetitive defibrillation and other high energy pulses to protect sensitive electronic circuitry in ECG and other medical/industrial equipment. The device can withstand over 100,000 defib pulses without failure. It is intended to replace the gas discharge tubes and transient absorbers in applications where its significant reduction in size is beneficial and its lower, well defined on-voltage can offer higher degrees of protection to sensitive electronics. The MAX30034 uses a combination of a rugged integrated circuit process and high speed circuitry to ensure very fast turn-on times with trigger voltages low enough to not require secondary clamping circuitry. A low hold current of approximately 175mA ensures protection is maintained for the entire length of the high-energy transient event.
- Low leakage defibrilliation protection IC helps ECG systems
- Low capacitance of 3pF
- Low leakage current of 20pA at 70°C
- Fast turn-on of less than 2ns
- Low on-voltage of 3.9V
- High peak current in excess of 4A
- Withstands over 100K defibrilliation pulses without failure
- Operating temperature range from 0°C to 70°C
Applications
Safety, Medical, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Defibrillation & ESD Protection Device
-
8Pins
70°C
-
No SVHC (04-Feb-2026)
-
µMAX
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
