Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2673EUA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AC5313
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 3000+ | $3.040 |
| 6000+ | $2.980 |
| 12000+ | $2.920 |
| 18000+ | $2.860 |
| 30000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2673EUA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AC5313
Technical Datasheet
Frequency Min400MHz
Frequency Max2.5GHz
Frequency Response RF Min400MHz
Supply Voltage Min2.7V
Frequency Response RF Max2.5GHz
Supply Voltage Max5.5V
RF IC Case StyleµMAX
Frequency Response LO Min600MHz
Frequency Response LO Max2.5GHz
Frequency Response IF Min40MHz
Frequency Response IF Max500MHz
Conversion Gain12.3dB
Third Order Intercept Point IIP3 Typ-
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
400MHz
Frequency Response RF Min
400MHz
Frequency Response RF Max
2.5GHz
RF IC Case Style
µMAX
Frequency Response LO Max
2.5GHz
Frequency Response IF Max
500MHz
Third Order Intercept Point IIP3 Typ
-
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Frequency Response LO Min
600MHz
Frequency Response IF Min
40MHz
Conversion Gain
12.3dB
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
