Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2670GTB/V+TCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel73Y3022RL
Cut Tape73Y3022
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.720 | $16.72 |
| Total Price | $16.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 25+ | $13.800 |
| 50+ | $13.290 |
| 100+ | $12.770 |
| 250+ | $12.150 |
| 500+ | $11.720 |
| 1000+ | $11.490 |
| 2500+ | $11.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2670GTB/V+TCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel73Y3022RL
Cut Tape73Y3022
Technical Datasheet
Frequency Max1.575GHz
No. of Channels2Channels
Gain34.8dB
Noise Figure Typ1dB
Frequency Response RF Min-
Frequency Response RF Max1.575GHz
RF IC Case StyleTDFN
Gain Typ34.8dB
Third Order Output Intercept Point OIP3 Typ5.8dBm
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Max
1.575GHz
Gain
34.8dB
Frequency Response RF Min
-
RF IC Case Style
TDFN
Third Order Output Intercept Point OIP3 Typ
5.8dBm
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Channels
2Channels
Noise Figure Typ
1dB
Frequency Response RF Max
1.575GHz
Gain Typ
34.8dB
Supply Voltage Min
3V
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
