Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX261BENG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y3006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.320 |
| 5+ | $32.840 |
| 10+ | $30.360 |
| 30+ | $27.880 |
| 60+ | $26.730 |
| 105+ | $25.930 |
| 255+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$35.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX261BENG+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y3006
Technical Datasheet
IC Filter TypeUniversal
Filter Order2nd
No. of Filters2
Supply Voltage Min2.37V
Supply Voltage Max6.3V
Filter IC Case StyleDIP
No. of Pins24Pins
Cutoff Frequency57kHz
Program Clock Frequency Typ4MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Universal
No. of Filters
2
Supply Voltage Max
6.3V
No. of Pins
24Pins
Program Clock Frequency Typ
4MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
2nd
Supply Voltage Min
2.37V
Filter IC Case Style
DIP
Cutoff Frequency
57kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
