Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2605EUT+T
Newark Part No.
Re-Reel38AC1550
Cut Tape38AC1550
Your Part Number
Technical Datasheet
809 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.600 |
| 25+ | $2.450 |
| 50+ | $2.350 |
| 100+ | $2.260 |
| 250+ | $2.130 |
| 500+ | $2.050 |
| 1000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2605EUT+T
Newark Part No.
Re-Reel38AC1550
Cut Tape38AC1550
Technical Datasheet
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
2.7V
IC Case / Package
SOT-23
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability