Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25612AUP/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39AH9016 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 10+ | $8.140 |
| 25+ | $7.400 |
| 50+ | $6.900 |
| 100+ | $6.430 |
| 250+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25612AUP/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 39AH9016 |
| Technical Datasheet | |
| Topology | Boost, Buck-Boost |
| LED Driver Type | - |
| Input Voltage Min | 5V |
| Input Voltage Max | 48V |
| Output Voltage Max | 65V |
| Output Current Max | - |
| Output Current Max | - |
| Switching Frequency Typ | 2.2MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Device Topology | Boost, Buck-Boost |
| Driver Case Style | TSSOP-EP |
| No. of Outputs | 1Outputs |
| Switching Frequency | 2.2MHz |
Technical Specifications
| Topology | Boost, Buck-Boost |
|---|---|
| Input Voltage Min | 5V |
| Output Voltage Max | 65V |
| Output Current Max | - |
| IC Mounting | Surface Mount |
| No. of Pins | 20Pins |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Boost, Buck-Boost |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 48V |
| Output Current Max | - |
| Switching Frequency Typ | 2.2MHz |
| IC Case / Package | TSSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | TSSOP-EP |
| Switching Frequency | 2.2MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
