Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25605ATP/VY+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH6619
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $5.230 |
| 25+ | $4.770 |
| 50+ | $4.590 |
| 100+ | $4.410 |
| 250+ | $4.120 |
| 980+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25605ATP/VY+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH6619
Technical Datasheet
TopologyBoost, Buck-Boost, Charge Pump
LED Driver Type-
Input Voltage Min4V
Input Voltage Max60V
Output Voltage Max5.8V
Output Current Max-
Output Current Max-
Switching Frequency Typ16.384MHz
IC MountingSurface Mount
IC Case / PackageSWTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck-Boost, Charge Pump
Driver Case StyleSWTQFN-EP
No. of Outputs6Outputs
Switching Frequency16.384MHz
Technical Specifications
Topology
Boost, Buck-Boost, Charge Pump
Input Voltage Min
4V
Output Voltage Max
5.8V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, Buck-Boost, Charge Pump
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
-
Switching Frequency Typ
16.384MHz
IC Case / Package
SWTQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Switching Frequency
16.384MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
