Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25600ATI/VY+Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AH9782
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
| 10+ | $8.930 |
| 25+ | $8.300 |
| 50+ | $7.960 |
| 100+ | $7.610 |
| 250+ | $7.350 |
| 500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25600ATI/VY+Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AH9782
Technical Datasheet
TopologySynchronous Buck-Boost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max60V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologySynchronous Buck-Boost
Driver Case StyleTQFN-EP
No. of Outputs1Outputs
Switching Frequency700kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Synchronous Buck-Boost
Input Voltage Min
5V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Synchronous Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
-
Switching Frequency Typ
700kHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TQFN-EP
Switching Frequency
700kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
