Need more?
| Quantity | Price |
|---|---|
| 1+ | $195.720 |
Product Information
Product Overview
MAX25308EVKIT# is a MAX25308 EV kit which is a fully assembled and tested PCB intended to demonstrate the capability of the MAX25308 LDO regulator. The MAX25308 is a 3-output linear regulator family that delivers up to 600mA on channel 1 and up to 300mA on channels 2 and 3 with only 37µVRMS of output noise from 10Hz to 100kHz. These regulators maintain ±1.25% output accuracy over a wide input voltage range, requiring only 155mV (max) of input to-output headroom at full load. The 1.95mA maximum no-load supply current is independent of dropout voltage. Each output is factory programmable between 0.6V to 3.7875V in 12.5mV steps. No external components are needed except for the input, output, and bypass capacitors. Each output has an independent enable input and (active low)RESET output. Suitable for Advanced Driver-Assistance Systems (ADAS), infotainment systems, point of load applications.
- 1.7V to 5.5V input voltage range
- 1.95mA (max) operating supply current
- 70dB PSRR at 10kHz
- 600mA maximum output current (OUT1)
- 300mA maximum output current (OUT2/3)
- ±1.25% DC accuracy over load, line and temperature
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25308
To Be Advised
MAX25308
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate