Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25250ATPA/VY+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AJ5491
Your Part Number
243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.570 |
| 25+ | $5.260 |
| 50+ | $4.910 |
| 100+ | $4.560 |
| 250+ | $4.330 |
| 980+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25250ATPA/VY+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AJ5491
Technical Datasheet
Supply Voltage13.5V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTQFN-EP
Technical Specifications
IC Type
Multitopology Voltage Regulators
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TQFN-EP
Supply Voltage
13.5V
No. of LDO Regulators
1
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
