Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25208ATPA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AJ0144
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $6.240 |
| 25+ | $5.630 |
| 50+ | $5.490 |
| 100+ | $5.350 |
| 250+ | $5.000 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25208ATPA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AJ0144
Technical Datasheet
Regulator Output TypeFixed, Adjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max70V
Max Output Current-
Output Current-A
IC Case / PackageSWTQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min700mV
Output Voltage Max20V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSWTQFN-EP
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
70V
Output Current
-A
No. of Pins
20Pins
Output Voltage Nom
5V
Output Voltage Min
700mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWTQFN-EP
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
-
IC Case / Package
SWTQFN-EP
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
20V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
