Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25201EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98AH0700
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.460 |
| 5+ | $266.030 |
| 10+ | $260.600 |
| 25+ | $255.170 |
| 50+ | $249.740 |
| 100+ | $244.310 |
Price for:Each
Minimum: 1
Multiple: 1
$271.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25201EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98AH0700
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25201ATEA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Controller
Kit ContentsEvaluation Kit MAX25201ATEA/VY+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX25201ATEA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX25201ATEA/VY+
Application Sub Type
Synchronous Boost Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
