
Need more?
| Quantity | Price |
|---|---|
| 1+ | $53.690 |
| 5+ | $49.660 |
| 10+ | $45.730 |
| 25+ | $41.910 |
| 50+ | $38.030 |
| 100+ | $36.180 |
| 250+ | $34.000 |
Product Information
Product Overview
The MAX248CQH+D is a +5V powered multichannel RS232 driver/receiver in 44 pin PLCC package. This high slew rate device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX248 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation, portable diagnostic equipment's and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Eight RS232 drivers and eight RS232 receivers, number of external capacitors is four
- Saves board space
- 5μW shutdown mode saves power for reduced power requirements
- Data rate of 120Kbps
- VCC supply current of 11mA with no load and 57mA with 3Kohm loads on all outputs
- Transition slew rate is 10V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- Shutdown supply current of 8μA at TA = 25°C
- Interface Translation; Multidrop RS-232 Networks; Portable Diagnostics Equipment
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
8Drivers
-
4.5V
5.5V
44Pins
-
0°C
-
MSL 3 - 168 hours
No SVHC (04-Feb-2026)
RS232 Transceiver
8Receivers
8
120Kbps
PLCC
PLCC
-
-
70°C
-
MAX248
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
