
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.070 | $8.07 |
| Total Price | $8.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 25+ | $5.790 |
| 50+ | $5.540 |
| 100+ | $5.290 |
| 250+ | $5.160 |
| 500+ | $5.060 |
Product Information
Product Overview
The MAX232CSE+T is a +5V powered multichannel RS232 driver/receiver in 16 pin NSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX232 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Two RS232 drivers and two RS232 receivers
- Saves board space
- Data rate of 120Kbps
- Transition slew rate is 4V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current of 5mA with no load
- Interface Translation; Multidrop RS-232 Networks; Portable Diagnostics Equipment
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2
-
4.5V
5.5V
16Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
2Receivers
2Drivers
120Kbps
NSOIC
NSOIC
-
-
70°C
-
MAX232
Technical Docs (2)
Alternatives for MAX232CSE+T
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
