Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2306ETI+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y9481 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 10+ | $12.510 |
| 25+ | $12.030 |
| 50+ | $11.560 |
| 100+ | $11.080 |
| 250+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2306ETI+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y9481 |
| Technical Datasheet | |
| Frequency Min | 40MHz |
| Frequency Max | 300MHz |
| No. of Pins | 28Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| RF IC Case Style | TQFN |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 40MHz |
|---|---|
| No. of Pins | 28Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 300MHz |
|---|---|
| Supply Voltage Min | 2.7V |
| RF IC Case Style | TQFN |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
