Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22288EVKIT#
Newark Part No.73AJ8370
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.920 |
Price for:Each
Minimum: 1
Multiple: 1
$271.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22288EVKIT#
Newark Part No.73AJ8370
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22288ATG+
Kit Application TypeRF / IF
Application Sub TypeHome Bus System
Kit ContentsEvaluation Kit MAX22288ATG+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX22288EVKIT# is a MAX22288 evaluation kit (EV kit) that provides a proven design to evaluate the MAX22288, a Home Bus System (HBS) compatible transceiver. The EV kit includes an evaluation board that features full functionalities of the MAX22288. The MAX22288 is typically used in HBS applications where external power supplies are sourced.
- Design for 57.6Kbps Bus-powered application
- Allow for 9.6Kbps to 200Kbps operation with selective external components
- Robust design with ±1kV line-to-GND and line-to line surge protection
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Kit MAX22288ATG+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX22288ATG+
Application Sub Type
Home Bus System
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate