
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX213EEWI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2910 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.880 |
| 5+ | $21.770 |
| 10+ | $18.040 |
| 25+ | $16.170 |
| 50+ | $14.930 |
| 100+ | $14.630 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX213EEWI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2910 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | Transceiver |
| No. of Receivers | 5Receivers |
| IC Interface Type | RS232 |
| No. of Transmitters | 4 |
| No. of Drivers | 4Drivers |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Driver Case Style | WSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 28Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX213E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX213EEWI+ is a TTL tri-state ±15KV ESD protected, +5V RS232 transceiver in 28 pin WSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. The device is typically used in battery powered equipment.
- Four drivers and five receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 14mA
- Four 0.1µF external capacitors
- Saves board space
- Shutdown supply current is 15µA to save power for reduced power requirement
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 5Receivers |
| No. of Transmitters | 4 |
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 4Drivers |
| Data Rate Max | 120Kbps |
| Driver Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX213E |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
