Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX211ECWI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y4874 |
| Your Part Number | |
| Technical Datasheet |
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 10+ | $11.350 |
| 25+ | $10.590 |
| 50+ | $10.180 |
| 100+ | $9.760 |
| 250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX211ECWI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y4874 |
| Technical Datasheet | |
| Device Type | RS232 Transceiver |
| IC Type | RS232 Transceiver |
| No. of Receivers | 5Receivers |
| IC Interface Type | RS232 |
| No. of Transmitters | 4 |
| No. of Drivers | 4Drivers |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Driver Case Style | WSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 28Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX211E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
±15KV ESD-protected, +5V RS-232 transceiver designed for RS232 and V.28 communications in harsh environments. This device is suitable for sue in notebook, subnotebook and palmtop computers, battery-powered equipment and hand-held equipment.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 5Receivers |
| No. of Transmitters | 4 |
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 4Drivers |
| Data Rate Max | 120Kbps |
| Driver Case Style | WSOIC |
| IC Case / Package | SOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| IC Generic Number | MAX211E |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
