
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $10.860 |
| 25+ | $10.310 |
| 50+ | $9.750 |
| 100+ | $9.470 |
| 250+ | $9.190 |
| 500+ | $8.920 |
Product Information
Product Overview
The MAX211CAI+ is a +5V, RS232 transceiver with four 0.1μF external capacitors in 28 pin SSOP package. It is a RS232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. It consists of three sections such as charge pump voltage converters, drivers (transmitters) and receivers. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V or 9V to +12V. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Saves board space
- VCC power supply current of 11mA
- Four RS232 drivers and five RS232 receivers
- Transition region slew rate of 5.5V/μs
- 5μW low power shutdown mode and TTL three state output
- Saves power for longer battery operation
- Shutdown supply current of 1μA
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
4
-
4.5V
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
5Receivers
4Drivers
120Kbps
SSOP
SSOP
-
-
70°C
-
MAX211
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
