Product Information
Alternatives for MAX208EENG+
1 Product Found
Product Overview
The MAX208EENG+ is a ±15KV ESD protected, +5V RS232 transceiver in 24 pin DIP package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. This device is typically used in battery powered equipment.
- Four drivers and four receivers
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supply current is 11mA
- Four 0.1µF external capacitors
- Saves board space
- Saves power for reduced power requirement
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
4Drivers
-
4.5V
DIP
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Transceiver
4Receivers
4
120Kbps
5.5V
DIP
-
-
85°C
-
MAX208E
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate