Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 10+ | $11.000 |
| 25+ | $10.180 |
| 60+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX208CWG+
Newark Part No.81Y9295
Technical Datasheet
Device TypeLine Driver / Receiver
IC TypeRS232 Transceiver
No. of Receivers4Receivers
IC Interface TypeRS232
No. of Drivers4Drivers
No. of Transmitters4
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins24Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic Number-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX208CWG+ is a transceiver with 0.1μF external capacitors. It is an RS-232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. Applications include battery-powered equipment, handheld equipment, portable diagnostics equipment.
- Saves board space, integrated charge pump circuitry
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation is +5V
- Saves power for longer battery operation
- 4 number of RS-232 drivers and 4 number of RS-232 receivers
- 4 number of external capacitors (0.1μF)
- Output-voltage swing is ±8V typical (all transmitter outputs loaded with 3kohm to ground)
- Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
- 24 wide SO package
- 0°C to +70°C temperature range
Technical Specifications
Device Type
Line Driver / Receiver
No. of Receivers
4Receivers
No. of Drivers
4Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
24Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
4
Data Rate Max
120Kbps
Driver Case Style
SOIC
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
