Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX207ECWG+Copy
Newark Part No.26AM2465
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $6.460 |
| 25+ | $6.190 |
| 60+ | $5.910 |
| 120+ | $5.670 |
| 270+ | $5.420 |
| 510+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX207ECWG+Copy
Newark Part No.26AM2465
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers3Receivers
No. of Transmitters5
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageWSOIC
No. of Pins24Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
5
Data Rate Max
120Kbps
Supply Voltage Max
5.25V
No. of Pins
24Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
3Receivers
Communication Mode
-
Supply Voltage Min
4.75V
IC Case / Package
WSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
