Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20461ATJA/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ9717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $5.410 |
| 25+ | $5.010 |
| 50+ | $4.810 |
| 100+ | $4.600 |
| 250+ | $4.510 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20461ATJA/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ9717
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Max Output Current3A
Output Current3A
IC Case / PackageTQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max7V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTQFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Output Current
3A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Switching Frequency
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
