Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20429CAFNA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ9714
Your Part Number
1,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 3000+ | $3.050 |
| 6000+ | $2.990 |
| 12000+ | $2.930 |
| 18000+ | $2.870 |
| 30000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20429CAFNA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ9714
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max5.5V
Max Output Current6A
IC Case / PackageFCQFN
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.6V
Output Voltage Max3.8V
Switching Frequency Typ3.2MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFCQFN
Switching Frequency2.1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
FCQFN
IC Mounting
Surface Mount
Output Voltage Min
1.6V
Switching Frequency Typ
3.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FCQFN
No. of Outputs
2Outputs
Input Voltage Min
3V
Max Output Current
6A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
3.8V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.1MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
