Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.680 |
Product Information
Product Overview
MAX20416EVKIT# is a MAX20416 evaluation kit (EV kit) , which is a fully assembled and tested PCB that demonstrates the MAX20416 power-management IC (PMIC). The EV kit includes two high-efficiency, low-voltage DC-DC synchronous buck converters (OUT1, OUT2) that operate from a 3V to 5.5V input voltage range and provide a 0.8V to 3.8V output voltage range up to 3A. The 2.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The EV kit features two on/off jumper controls and two reset outputs to indicate output status for each converter. The EV kit also provides a SYNC input to select the operating mode (PWM, skip, or external synchronization).
- 1.25V at 3A synchronous buck converter (OUT1)
- 1.8V at 3A synchronous buck converter (OUT2)
- Sync-mode select, I/P for Forced-PWM (FPWM), skip-mode selection/external frequency synchronization
- Individual EN inputs and RESET- outputs
- Minimized external components
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Eval Board MAX20416ATGA/V+
-
MAX20416ATGA/V+
Synchronous Buck Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
