Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20408EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AJ9736
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.990 |
Price for:Each
Minimum: 1
Multiple: 1
$163.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20408EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AJ9736
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20408
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board MAX20408
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX20408EVKIT# is an evaluation kit (EV kit) which provides a proven design to evaluate the MAX20408 automotive synchronous buck converters with 10µA quiescent current. The EV kit comes with a MAX20408AFOD/VY+ (2.1MHz) installed, as well as various test points and jumpers for evaluation.
- Input supply range from 3V to 36V
- Delivers up to 8A
- 3.3V/2.1MHz EV kit
- Frequency-synchronization input
- Enable input
- Spread spectrum available
- Proven PCB layout
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX20408
Automotive Qualification Standard
-
Silicon Core Number
MAX20408
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
