
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $15.820 |
| 25+ | $13.660 |
| 50+ | $13.050 |
| 100+ | $12.680 |
| 250+ | $12.300 |
Product Information
Product Overview
The MAX203CPP+G36 is a +5V, RS232 transceiver in 20 pin DIP package. It is a RS232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. It consists of three sections such as charge pump voltage converters, drivers (transmitters) and receivers. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V or 9V to +12V. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification. The device uses no external components and it is recommended for applications with limited circuit board space.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Saves board space
- VCC power supply current of 8mA
- Two RS232 drivers and two RS232 receivers
- Transition region slew rate of 5.5V/μs
- Integrated 0.1μF capacitors
Applications
Communications & Networking, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
2Receivers
2Drivers
-
4.75V
5.25V
20Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
RS232
2
120Kbps
DIP
DIP
-
-
70°C
-
MAX203
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
