Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20340EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH5925
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.090 |
| 5+ | $81.430 |
| 10+ | $79.770 |
| 25+ | $78.100 |
| 50+ | $76.440 |
| 100+ | $74.780 |
Price for:Each
Minimum: 1
Multiple: 1
$83.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20340EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH5925
Technical Datasheet
Kit Application TypePower Line Communication
Application Sub TypeBi-Directional Power Line Communication Management
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20340
Product Range-
Kit ContentsEval Kit MAX20340, Two USB A to micro-USB Cables
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Power Line Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Bi-Directional Power Line Communication Management
Silicon Core Number
MAX20340
Kit Contents
Eval Kit MAX20340, Two USB A to micro-USB Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
